
BQ24113ARHLR | |
---|---|
DigiKey Part Number | 296-49147-2-ND - Tape & Reel (TR) 296-49147-1-ND - Cut Tape (CT) 296-49147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24113ARHLR |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24113ARHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.99000 | $45.99 |
10 | $35.17600 | $351.76 |
25 | $32.47360 | $811.84 |
100 | $29.50480 | $2,950.48 |
250 | $28.08928 | $7,022.32 |
500 | $27.23610 | $13,618.05 |
1,000 | $26.53397 | $26,533.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $23.84327 | $71,529.81 |