Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



C1608Y5V1C104Z | |
|---|---|
DigiKey Part Number | 445-1326-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V1C104Z |
Description | CAP CER 0.1UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V1C104Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AV51C104ZM | KYOCERA AVX | 14,000 | 478-KGM15AV51C104ZMCT-ND | $0.82000 | Direct |
| KGM15AV51C104ZT | KYOCERA AVX | 23,996 | 478-KGM15AV51C104ZTCT-ND | $0.82000 | Direct |
| C0603C104Z3VACTU | KEMET | 167,252 | 399-C0603C104Z3VACTUCT-ND | $2.38000 | Upgrade |
| CC0603ZPY5V8BB104 | YAGEO | 44,510 | 13-CC0603ZPY5V8BB104CT-ND | $0.82000 | Upgrade |
| CC0603ZRY5V8BB104 | YAGEO | 92,307 | 311-1087-1-ND | $0.82000 | Upgrade |





