0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51E104ZT

DigiKey Part Number
478-KGM15AV51E104ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51E104ZTCT-ND - Cut Tape (CT)
478-KGM15AV51E104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51E104ZT
Description
CAP CER 0.1UF 25V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51E104ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14460$7.23
100$0.12250$12.25
500$0.08632$43.16
1,000$0.07523$75.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05874$234.96
8,000$0.05264$421.12
12,000$0.04960$595.20
20,000$0.04623$924.60
28,000$0.04426$1,239.28
40,000$0.04237$1,694.80
Manufacturers Standard Package