
KGM15AV51H104ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51H104ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51H104ZTCT-ND - Cut Tape (CT) 478-KGM15AV51H104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51H104ZT |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51H104ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZPY5V9BB104 | YAGEO | 5,428 | 13-CC0603ZPY5V9BB104CT-ND | $0.82000 | Direct |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 1,417,374 | 1276-1012-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36500 | $18.25 |
| 100 | $0.31650 | $31.65 |
| 500 | $0.23350 | $116.75 |
| 1,000 | $0.20809 | $208.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17002 | $680.08 |
| 8,000 | $0.15592 | $1,247.36 |
| 12,000 | $0.14887 | $1,786.44 |
| 20,000 | $0.14106 | $2,821.20 |
| 28,000 | $0.13650 | $3,822.00 |
| 40,000 | $0.13211 | $5,284.40 |

