


C0603C104Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104Z4VACTUTR-ND - Tape & Reel (TR) 399-C0603C104Z4VACTUCT-ND - Cut Tape (CT) 399-C0603C104Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104Z4VACTU |
Description | CAP CER 0.1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AV51C104ZT | KYOCERA AVX | 24,246 | 478-KGM15AV51C104ZTCT-ND | $0.82000 | Direct |
| CC0603ZPY5V8BB104 | YAGEO | 44,510 | 13-CC0603ZPY5V8BB104CT-ND | $0.82000 | Upgrade |
| CC0603ZRY5V8BB104 | YAGEO | 94,318 | 311-1087-1-ND | $0.82000 | Upgrade |
| CL10F104ZA8NNNC | Samsung Electro-Mechanics | 216,864 | 1276-1011-1-ND | $0.82000 | Upgrade |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 1,473,374 | 1276-1012-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10294 | $51.47 |
| 1,000 | $0.09003 | $90.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07081 | $283.24 |
| 8,000 | $0.06372 | $509.76 |
| 12,000 | $0.06017 | $722.04 |
| 20,000 | $0.05624 | $1,124.80 |
| 28,000 | $0.05395 | $1,510.60 |
| 40,000 | $0.05175 | $2,070.00 |

