0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51C104ZM

DigiKey Part Number
478-KGM15AV51C104ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51C104ZMCT-ND - Cut Tape (CT)
478-KGM15AV51C104ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51C104ZM
Description
CAP CER 0.1UF 16V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51C104ZM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AV51E104ZMKYOCERA AVX48,243478-KGM15AV51E104ZMCT-ND$0.82000Upgrade
KGM15AV51E104ZTKYOCERA AVX134,606478-KGM15AV51E104ZTCT-ND$0.82000Upgrade
KGM15AV51H104ZTKYOCERA AVX253,000478-KGM15AV51H104ZTCT-ND$0.99000Upgrade
KGM15AV51C104ZTKYOCERA AVX23,996478-KGM15AV51C104ZTCT-ND$0.82000Parametric Equivalent
C0603C104Z4VACTUKEMET81,955399-C0603C104Z4VACTUCT-ND$0.82000Direct
In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.24180$12.09
100$0.20720$20.72
500$0.14980$74.90
1,000$0.13220$132.20
2,500$0.11369$284.23
5,000$0.10255$512.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08883$1,332.45
30,000$0.08212$2,463.60
45,000$0.07876$3,544.20
75,000$0.07504$5,628.00
105,000$0.07287$7,651.35
150,000$0.07078$10,617.00
Manufacturers Standard Package