Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10F104ZA8NNND | |
|---|---|
DigiKey Part Number | CL10F104ZA8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10F104ZA8NNND |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F104ZA8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 1,417,374 | 1276-1012-1-ND | $0.82000 | Upgrade |
| CL10F104ZA8NNNC | Samsung Electro-Mechanics | 216,699 | 1276-1011-1-ND | $0.82000 | Parametric Equivalent |
| KGM15AV51E104ZM | KYOCERA AVX | 48,243 | 478-KGM15AV51E104ZMCT-ND | $0.82000 | Direct |
| KGM15AV51E104ZT | KYOCERA AVX | 134,606 | 478-KGM15AV51E104ZTCT-ND | $0.82000 | Direct |
| TDCP250Y104X1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCP250Y104X1GV001TTR-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.04319 | $21,595.00 |







