Direct
Direct
Direct

VJ0603V104ZXACW1BC | |
|---|---|
DigiKey Part Number | 720-1672-2-ND - Tape & Reel (TR) 720-1672-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104ZXACW1BC |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104ZXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V9BB104 | YAGEO | 5,703,675 | 311-1343-1-ND | $0.82000 | Direct |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 1,417,374 | 1276-1012-1-ND | $0.82000 | Direct |
| KGM15AV51H104ZT | KYOCERA AVX | 253,000 | 478-KGM15AV51H104ZTCT-ND | $0.99000 | Direct |




