Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

VJ0603V104ZXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104ZXXCW1BC |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104ZXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104Z3VACTU | KEMET | 167,352 | 399-C0603C104Z3VACTUCT-ND | $2.38000 | Direct |
| CC0603ZPY5V8BB104 | YAGEO | 44,510 | 13-CC0603ZPY5V8BB104CT-ND | $0.82000 | Direct |
| CC0603ZRY5V8BB104 | YAGEO | 92,307 | 311-1087-1-ND | $0.82000 | Direct |
| CL10F104ZA8NNNC | Samsung Electro-Mechanics | 216,699 | 1276-1011-1-ND | $0.82000 | Direct |
| CL10F104ZA8NNND | Samsung Electro-Mechanics | 0 | CL10F104ZA8NNND-ND | $0.04319 | Direct |





