MBASE31LAB7106MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 982
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11,547
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,197
Unit Price: $2.87000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.89328
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.22911
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.73201
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.73201
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.22911
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.22911
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.53897
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.73201
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.22911
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,127
Unit Price: $5.58000
Datasheet
MFG_MBASE31LAB7106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE31LAB7106MTNA01

DigiKey Part Number
587-MBASE31LAB7106MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE31LAB7106MTNA01
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE31LAB7106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73201$1,464.02
Manufacturers Standard Package