


EMF316AB7106MLHT | |
---|---|
DigiKey Part Number | 587-EMF316AB7106MLHTTR-ND - Tape & Reel (TR) 587-EMF316AB7106MLHTCT-ND - Cut Tape (CT) 587-EMF316AB7106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316AB7106MLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316AB7106MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50100 | $75.05 |
100 | $1.34000 | $134.00 |
500 | $1.15168 | $575.84 |
1,000 | $1.00889 | $1,008.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91553 | $1,831.06 |
4,000 | $0.85879 | $3,435.16 |
6,000 | $0.83038 | $4,982.28 |
10,000 | $0.79193 | $7,919.30 |
14,000 | $0.75534 | $10,574.76 |
20,000 | $0.75288 | $15,057.60 |
24,000 | $0.71782 | $17,227.68 |
48,000 | $0.71387 | $34,265.76 |