


EMK316AB7106MLHT | |
---|---|
DigiKey Part Number | 587-4883-2-ND - Tape & Reel (TR) 587-4883-1-ND - Cut Tape (CT) 587-4883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106MLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | EMK316AB7106MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.71600 | $17.16 |
50 | $1.25800 | $62.90 |
100 | $1.11920 | $111.92 |
500 | $0.95938 | $479.69 |
1,000 | $0.81133 | $811.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72939 | $1,458.78 |
4,000 | $0.67967 | $2,718.68 |
6,000 | $0.64634 | $3,878.04 |
10,000 | $0.61280 | $6,128.00 |
14,000 | $0.60217 | $8,430.38 |
20,000 | $0.60012 | $12,002.40 |
24,000 | $0.59065 | $14,175.60 |
48,000 | $0.58726 | $28,188.48 |
50,000 | $0.58673 | $29,336.50 |