
MSASE31LAB7106MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASE31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE31LAB7106MTNA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE31LAB7106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.32200 | $13.22 |
50 | $0.96060 | $48.03 |
100 | $0.84900 | $84.90 |
500 | $0.66148 | $330.74 |
1,000 | $0.60351 | $603.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55593 | $1,111.86 |
4,000 | $0.51674 | $2,066.96 |
6,000 | $0.49714 | $2,982.84 |
10,000 | $0.47541 | $4,754.10 |
14,000 | $0.46271 | $6,477.94 |
20,000 | $0.45050 | $9,010.00 |
24,000 | $0.44472 | $10,673.28 |
48,000 | $0.42523 | $20,411.04 |
50,000 | $0.42420 | $21,210.00 |