


EMK316AB7106ML-T | |
---|---|
DigiKey Part Number | 587-6313-2-ND - Tape & Reel (TR) 587-6313-1-ND - Cut Tape (CT) 587-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106ML-T |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316AB7106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.32200 | $13.22 |
50 | $0.96060 | $48.03 |
100 | $0.84900 | $84.90 |
500 | $0.67560 | $337.80 |
1,000 | $0.60351 | $603.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53852 | $1,077.04 |
4,000 | $0.49872 | $1,994.88 |
6,000 | $0.47031 | $2,821.86 |
10,000 | $0.44179 | $4,417.90 |
14,000 | $0.43162 | $6,042.68 |
20,000 | $0.43004 | $8,600.80 |
24,000 | $0.42077 | $10,098.48 |
48,000 | $0.41818 | $20,072.64 |
50,000 | $0.41804 | $20,902.00 |