
1206YC106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR71C106MUTR-ND - Tape & Reel (TR) 478-KGM31AR71C106MUCT-ND - Cut Tape (CT) 478-KGM31AR71C106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC106MAT2A |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC106MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49000 | $34.90 |
50 | $2.66360 | $133.18 |
100 | $2.40750 | $240.75 |
500 | $2.07212 | $1,036.06 |
1,000 | $1.80486 | $1,804.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59146 | $3,182.92 |
4,000 | $1.56190 | $6,247.60 |
6,000 | $1.55548 | $9,332.88 |
10,000 | $1.53120 | $15,312.00 |
14,000 | $1.51840 | $21,257.60 |
20,000 | $1.51414 | $30,282.80 |
24,000 | $1.50640 | $36,153.60 |
48,000 | $1.46051 | $70,104.48 |
50,000 | $1.45808 | $72,904.00 |