EMK107B7333KA-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 31,000
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,665
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 35,601
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.92457
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77467
Datasheet

Upgrade


KEMET
In Stock: 2,486
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 10,505
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 10,034
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 20,360
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 65,262
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 121
Unit Price: $0.82000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107B7333KA-T

DigiKey Part Number
EMK107B7333KA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK107B7333KA-T
Description
CAP CER 0.033UF 16V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
EMK107B7333KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14764$590.56
Manufacturers Standard Package