
KGM15AR71C333KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71C333KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C333KMCT-ND - Cut Tape (CT) 478-KGM15AR71C333KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C333KM |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C333KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31360 | $15.68 |
100 | $0.27100 | $27.10 |
500 | $0.19870 | $99.35 |
1,000 | $0.17654 | $176.54 |
2,500 | $0.15325 | $383.12 |
5,000 | $0.13926 | $696.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12445 | $1,866.75 |
30,000 | $0.11584 | $3,475.20 |
45,000 | $0.11154 | $5,019.30 |
75,000 | $0.10677 | $8,007.75 |
105,000 | $0.10398 | $10,917.90 |
150,000 | $0.10130 | $15,195.00 |
180,000 | $0.10003 | $18,005.40 |
360,000 | $0.09575 | $34,470.00 |
375,000 | $0.09552 | $35,820.00 |