0603YC333KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.08654
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.67568
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.90450
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51557
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,613
Unit Price: $2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,158
Unit Price: $0.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,017
Unit Price: $1.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.35603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.24907
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.35603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,509
Unit Price: $4.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.41303
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.55380
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.55380
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC333KAJ2A

DigiKey Part Number
0603YC333KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC333KAJ2A
Description
CAP CER 0.033UF 16V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC333KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.