CML0603C0G390JT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 24,702
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 27,450
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 64,555
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 119
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.11164
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,850
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,365
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,958
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,865
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,795
Unit Price: $1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,109
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31,144
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11,426
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 10,147
Unit Price: $2.06000
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G390JT50V

DigiKey Part Number
738-CML0603C0G390JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G390JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G390JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G390JT50V
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G390JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16960$8.48
100$0.14490$14.49
500$0.10290$51.45
1,000$0.09014$90.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07111$284.44
8,000$0.06405$512.40
12,000$0.06053$726.36
20,000$0.05662$1,132.40
28,000$0.05434$1,521.52
40,000$0.05215$2,086.00
48,000$0.05112$2,453.76
96,000$0.04762$4,571.52
100,000$0.04744$4,744.00
Manufacturers Standard Package