
AC0603JRNPO9BN390 | |
|---|---|
DigiKey Part Number | 311-3281-2-ND - Tape & Reel (TR) 311-3281-1-ND - Cut Tape (CT) 311-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41700 | $4.17 |
| 50 | $0.28760 | $14.38 |
| 100 | $0.24750 | $24.75 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.16028 | $160.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11582 | $463.28 |
| 8,000 | $0.10579 | $846.32 |
| 12,000 | $0.10081 | $1,209.72 |
| 20,000 | $0.10009 | $2,001.80 |
| 28,000 | $0.09538 | $2,670.64 |
| 40,000 | $0.09496 | $3,798.40 |
| 48,000 | $0.09476 | $4,548.48 |
| 96,000 | $0.09202 | $8,833.92 |
| 100,000 | $0.09172 | $9,172.00 |

