39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H390JM

DigiKey Part Number
478-KGM15ACG1H390JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H390JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H390JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H390JM
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H390JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A390GTKYOCERA AVX7,114478-KGM15ACG2A390GTCT-ND$2.96000Upgrade
KAM15ACG1H390JTKYOCERA AVX1,878478-KAM15ACG1H390JTCT-ND$1.64000Parametric Equivalent
0603N390J500CTWalsin Technology Corporation18,7741292-1524-1-ND$0.82000Direct
C0603C390J5GACTUKEMET176,019399-C0603C390J5GACTUCT-ND$0.82000Direct
C1608NP01H390J080AATDK1,326445-14077-1-ND$0.99000Direct
In-Stock: 26,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.33880$16.94
100$0.29270$29.27
500$0.21524$107.62
1,000$0.19148$191.48
2,500$0.16640$416.00
5,000$0.15136$756.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13279$1,991.85
30,000$0.12371$3,711.30
45,000$0.11917$5,362.65
75,000$0.11414$8,560.50
105,000$0.11119$11,674.95
150,000$0.10836$16,254.00
Manufacturers Standard Package