39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H390JT

DigiKey Part Number
478-KAM15ACG1H390JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H390JTCT-ND - Cut Tape (CT)
478-KAM15ACG1H390JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H390JT
Description
CAP CER 39PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H390JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92900$9.29
50$0.66420$33.21
100$0.58130$58.13
500$0.44280$221.40
1,000$0.40014$400.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33653$1,346.12
8,000$0.31285$2,502.80
12,000$0.30100$3,612.00
20,000$0.28786$5,757.20
28,000$0.28019$7,845.32
40,000$0.27281$10,912.40
Manufacturers Standard Package