
CC0603JPNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN390TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN390CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14224 | $71.12 |
| 1,000 | $0.12530 | $125.30 |
| 2,500 | $0.10754 | $268.85 |
| 5,000 | $0.09687 | $484.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07973 | $1,195.95 |
| 30,000 | $0.07361 | $2,208.30 |
| 45,000 | $0.07055 | $3,174.75 |
| 75,000 | $0.06715 | $5,036.25 |
| 105,000 | $0.06517 | $6,842.85 |
| 150,000 | $0.06326 | $9,489.00 |

