
CBR06C390J5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C390J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C390J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C390J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390J5GACAUTO |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.92200 | $9.22 |
50 | $0.65860 | $32.93 |
100 | $0.55320 | $55.32 |
500 | $0.44024 | $220.12 |
1,000 | $0.39818 | $398.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32652 | $1,306.08 |
8,000 | $0.29755 | $2,380.40 |
12,000 | $0.29604 | $3,552.48 |
20,000 | $0.28710 | $5,742.00 |
28,000 | $0.26768 | $7,495.04 |
40,000 | $0.26675 | $10,670.00 |
48,000 | $0.26630 | $12,782.40 |
96,000 | $0.25715 | $24,686.40 |
100,000 | $0.25653 | $25,653.00 |