
CBR06C390J5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C390J5GACTR-ND - Tape & Reel (TR) 399-CBR06C390J5GACCT-ND - Cut Tape (CT) 399-CBR06C390J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390J5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390J5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80500 | $8.05 |
50 | $0.57140 | $28.57 |
100 | $0.48860 | $48.86 |
500 | $0.37836 | $189.18 |
1,000 | $0.34100 | $341.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.24504 | $1,960.32 |
12,000 | $0.23516 | $2,821.92 |
20,000 | $0.23373 | $4,674.60 |
28,000 | $0.22435 | $6,281.80 |
40,000 | $0.22353 | $8,941.20 |
48,000 | $0.22314 | $10,710.72 |
96,000 | $0.21617 | $20,752.32 |
100,000 | $0.21563 | $21,563.00 |