GZ1608U121TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 2,961
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 11,844
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.13184
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 3,990
Unit Price: $0.82000
Datasheet

Similar


Pulse Electronics
In Stock: 137,928
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 131,490
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 110,389
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14,255
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,891
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 7,899
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10986
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 12,520
Unit Price: $0.82000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608U121TF

DigiKey Part Number
3442-GZ1608U121TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GZ1608U121TF
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13184$527.36
Manufacturers Standard Package