



2506031017Y0 | |
|---|---|
DigiKey Part Number | 1934-1445-2-ND - Tape & Reel (TR) 1934-1445-1-ND - Cut Tape (CT) 1934-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031017Y0 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031017Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.40480 | $10.12 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.32720 | $32.72 |
| 250 | $0.28164 | $70.41 |
| 500 | $0.25080 | $125.40 |
| 1,000 | $0.22216 | $222.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15230 | $609.20 |
| 8,000 | $0.13666 | $1,093.28 |


