
BBBK00160808101Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808101Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808101Y00CT-ND - Cut Tape (CT) 553-BBBK00160808101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808101Y00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.25440 | $6.36 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.20560 | $20.56 |
| 250 | $0.17784 | $44.46 |
| 500 | $0.15892 | $79.46 |
| 1,000 | $0.14122 | $141.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10986 | $439.44 |
| 8,000 | $0.09583 | $766.64 |
| 12,000 | $0.08809 | $1,057.08 |
| 20,000 | $0.07955 | $1,591.00 |

