ABBK00160808100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808121Y00

DigiKey Part Number
553-BBBK00160808121Y00TR-ND - Tape & Reel (TR)
553-BBBK00160808121Y00CT-ND - Cut Tape (CT)
553-BBBK00160808121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00160808121Y00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.25440$6.36
50$0.23000$11.50
100$0.20560$20.56
250$0.17784$44.46
500$0.15892$79.46
1,000$0.14122$141.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10986$439.44
8,000$0.09583$766.64
12,000$0.08809$1,057.08
20,000$0.07955$1,591.00
Manufacturers Standard Package