250603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250603(1608)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506031217Y0

DigiKey Part Number
1934-1437-2-ND - Tape & Reel (TR)
1934-1437-1-ND - Cut Tape (CT)
1934-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031217Y0
Description
FERRITE BEAD 120 OHM 0603 4LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506031217Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46500$4.65
25$0.40480$10.12
50$0.36380$18.19
100$0.32720$32.72
250$0.28164$70.41
500$0.25080$125.40
1,000$0.22216$222.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15230$609.20
8,000$0.13666$1,093.28
Manufacturers Standard Package