Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31C472JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C472JBFNNNE |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C472JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008053 | Würth Elektronik | 0 | 732-7897-1-ND | $2.38000 | Direct |
| C1206C472J5GACTU | KEMET | 3,131 | 399-C1206C472J5GACTUCT-ND | $5.43000 | Direct |
| C3216C0G1H472J060AA | TDK | 7,105 | 445-7684-1-ND | $2.63000 | Direct |
| C3216NP01H472J060AA | TDK | 5,183 | 445-14659-1-ND | $2.88000 | Direct |
| KGM31TCG1H472JL | KYOCERA AVX | 0 | 478-KGM31TCG1H472JLTR-ND | $0.56373 | Direct |






