

C3216C0G2E472J115AA | |
|---|---|
DigiKey Part Number | 445-2333-2-ND - Tape & Reel (TR) 445-2333-1-ND - Cut Tape (CT) 445-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E472J115AA |
Description | CAP CER 4700PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E472J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22000 | $61.00 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.85192 | $425.96 |
| 1,000 | $0.78063 | $780.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70138 | $1,402.76 |
| 4,000 | $0.65451 | $2,618.04 |
| 6,000 | $0.63107 | $3,786.42 |
| 10,000 | $0.60509 | $6,050.90 |
| 14,000 | $0.58990 | $8,258.60 |
| 20,000 | $0.57529 | $11,505.80 |


