



885012008053 | |
---|---|
DigiKey Part Number | 732-7897-2-ND - Tape & Reel (TR) 732-7897-1-ND - Cut Tape (CT) 732-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008053 |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.32200 | $13.22 |
50 | $0.95900 | $47.95 |
100 | $0.84820 | $84.82 |
500 | $0.66016 | $330.08 |
1,000 | $0.60236 | $602.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51567 | $2,062.68 |
8,000 | $0.48351 | $3,868.08 |
12,000 | $0.46740 | $5,608.80 |
20,000 | $0.44954 | $8,990.80 |
28,000 | $0.43911 | $12,295.08 |
40,000 | $0.42907 | $17,162.80 |
48,000 | $0.42432 | $20,367.36 |
96,000 | $0.40830 | $39,196.80 |
100,000 | $0.40745 | $40,745.00 |