
KGM31TCG1H472JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H472JUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472JUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472JU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16740 | $58.37 |
| 100 | $1.03590 | $103.59 |
| 500 | $0.81310 | $406.55 |
| 1,000 | $0.74454 | $744.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64173 | $2,566.92 |
| 8,000 | $0.60353 | $4,828.24 |
| 12,000 | $0.58441 | $7,012.92 |
| 20,000 | $0.56322 | $11,264.40 |
| 28,000 | $0.55083 | $15,423.24 |
| 40,000 | $0.53892 | $21,556.80 |

