

C3216C0G2A472J085AA | |
|---|---|
DigiKey Part Number | 445-2329-2-ND - Tape & Reel (TR) 445-2329-1-ND - Cut Tape (CT) 445-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A472J085AA |
Description | CAP CER 4700PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A472J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55199 | $2,207.96 |
| 8,000 | $0.51798 | $4,143.84 |
| 12,000 | $0.50094 | $6,011.28 |
| 20,000 | $0.48206 | $9,641.20 |
| 28,000 | $0.47103 | $13,188.84 |
| 40,000 | $0.46042 | $18,416.80 |


