

C3216C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-7684-2-ND - Tape & Reel (TR) 445-7684-1-ND - Cut Tape (CT) 445-7684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP01H472J060AA | TDK | 5,183 | 445-14659-1-ND | $2.88000 | Direct |
| CGJ5C2C0G1H472J060AA | TDK | 447 | 445-8209-1-ND | $3.86000 | Upgrade |
| C1206C472J1GACTU | KEMET | 5,667 | 399-14690-1-ND | $5.84000 | Direct |
| C1206C472J5GACTU | KEMET | 3,131 | 399-C1206C472J5GACTUCT-ND | $5.43000 | Direct |
| C1206C472F5GACTU | KEMET | 1,978 | 399-C1206C472F5GACTUCT-ND | $22.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.14780 | $57.39 |
| 100 | $1.01780 | $101.78 |
| 500 | $0.79814 | $399.07 |
| 1,000 | $0.73032 | $730.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61080 | $2,443.20 |
| 8,000 | $0.57415 | $4,593.20 |
| 12,000 | $0.55580 | $6,669.60 |
| 20,000 | $0.53547 | $10,709.40 |
| 28,000 | $0.52359 | $14,660.52 |
| 40,000 | $0.51216 | $20,486.40 |

