

CGJ5C2C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-8209-2-ND - Tape & Reel (TR) 445-8209-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G1H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ5F2C0G2A472J085AA | TDK | 3,796 | 445-9224-1-ND | $5.67000 | Upgrade |
| CGJ5H3C0G2D472J115AA | TDK | 4,990 | 445-9206-1-ND | $8.55000 | Upgrade |
| CGA5F2C0G2A472J085AA | TDK | 7,703 | 445-5766-1-ND | $3.12000 | Similar |
| CGJ3E2C0G1H472J080AA | TDK | 4,604 | 445-8111-1-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.38400 | $23.84 |
| 100 | $1.62460 | $162.46 |

