CL31B152KBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6,360
Unit Price: $2.37000
Datasheet

Direct


YAGEO
In Stock: 18,438
Unit Price: $1.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.36302
Datasheet

Direct


KYOCERA AVX
In Stock: 9,731
Unit Price: $1.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.87609
Datasheet

Upgrade


KEMET
In Stock: 177
Unit Price: $3.19000
Datasheet

Upgrade


KEMET
In Stock: 8,592
Unit Price: $2.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42190
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,484
Unit Price: $2.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42190
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10
Unit Price: $2.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32966
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,986
Unit Price: $1.80000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B152KBCNNNC

DigiKey Part Number
1276-2753-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B152KBCNNNC
Description
CAP CER 1500PF 50V X7R 1206
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B152KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.