1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152K1RACTU

DigiKey Part Number
399-C1206C152K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C152K1RACTUCT-ND - Cut Tape (CT)
399-C1206C152K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152K1RACTU
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,292
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66900$16.69
50$1.22180$61.09
100$1.08520$108.52
500$0.85356$426.78
1,000$0.78211$782.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67513$2,700.52
8,000$0.63540$5,083.20
12,000$0.61550$7,386.00
20,000$0.59345$11,869.00
28,000$0.58056$16,255.68
40,000$0.56816$22,726.40
Manufacturers Standard Package