1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H152JT

DigiKey Part Number
478-KGM31BR71H152JTTR-ND - Tape & Reel (TR)
478-KGM31BR71H152JTCT-ND - Cut Tape (CT)
478-KGM31BR71H152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H152JT
Description
CAP CER 1500PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H152JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.22500$12.25
50$0.88720$44.36
100$0.78260$78.26
500$0.60696$303.48
1,000$0.55288$552.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50152$2,006.08
8,000$0.46988$3,759.04
12,000$0.45403$5,448.36
20,000$0.43648$8,729.60
28,000$0.42622$11,934.16
40,000$0.41635$16,654.00
48,000$0.41167$19,760.16
96,000$0.39592$38,008.32
100,000$0.39508$39,508.00
Manufacturers Standard Package