1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A152JT

DigiKey Part Number
478-KGM31BR72A152JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A152JTCT-ND - Cut Tape (CT)
478-KGM31BR72A152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A152JT
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A152JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92900$46.45
100$0.81890$81.89
500$0.63536$317.68
1,000$0.57871$578.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49385$1,975.40
8,000$0.46236$3,698.88
12,000$0.44659$5,359.08
20,000$0.42911$8,582.20
28,000$0.41890$11,729.20
40,000$0.40907$16,362.80
Manufacturers Standard Package