
KGM31BR71H152KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H152KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H152KTCT-ND - Cut Tape (CT) 478-KGM31BR71H152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H152KT |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H152KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.12700 | $11.27 |
| 50 | $0.81040 | $40.52 |
| 100 | $0.71320 | $71.32 |
| 500 | $0.55026 | $275.13 |
| 1,000 | $0.50019 | $500.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43363 | $1,734.52 |
| 8,000 | $0.40520 | $3,241.60 |
| 12,000 | $0.39098 | $4,691.76 |
| 20,000 | $0.37522 | $7,504.40 |
| 28,000 | $0.36600 | $10,248.00 |
| 40,000 | $0.35714 | $14,285.60 |
| 48,000 | $0.35294 | $16,941.12 |
| 96,000 | $0.33880 | $32,524.80 |
| 100,000 | $0.33805 | $33,805.00 |

