CL31A226KQHNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 115,658
Unit Price: $0.74000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 54,870
Unit Price: $3.79000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 92,704
Unit Price: $4.03000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 146,954
Unit Price: $2.88000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 247,635
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 305,947
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.36053

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.42375

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.75000
Datasheet

Direct


Taiyo Yuden
In Stock: 107,358
Unit Price: $2.55000

Direct


Taiyo Yuden
In Stock: 77,080
Unit Price: $2.88000

Upgrade


KYOCERA AVX
In Stock: 7,849
Unit Price: $9.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.65694
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KQHNFNE

DigiKey Part Number
1276-3049-2-ND - Tape & Reel (TR)
1276-3049-1-ND - Cut Tape (CT)
1276-3049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KQHNFNE
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KQHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable