CL21B472KBANNNL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 252,947
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06296
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 199,334
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04243
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 35,637
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 388,393
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 20,639
Unit Price: $0.98000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,792
Unit Price: $2.04000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.33414
Datasheet

Direct


Vishay Vitramon
In Stock: 7,477
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,075
Unit Price: $3.35000
Datasheet

Upgrade


KEMET
In Stock: 34,749
Unit Price: $3.10000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B472KBANNNL

DigiKey Part Number
CL21B472KBANNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B472KBANNNL
Description
CAP CER 4700PF 50V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B472KBANNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450,000$0.04607$20,731.50