
CL21B472KBANNNC | |
---|---|
DigiKey Part Number | 1276-1155-2-ND - Tape & Reel (TR) 1276-1155-1-ND - Cut Tape (CT) 1276-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B472KBANNNC |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B472KBANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27000 | $2.70 |
50 | $0.18300 | $9.15 |
100 | $0.15680 | $15.68 |
500 | $0.11192 | $55.96 |
1,000 | $0.09819 | $98.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05363 | $214.52 |
8,000 | $0.05353 | $428.24 |
12,000 | $0.05315 | $637.80 |
20,000 | $0.05271 | $1,054.20 |
28,000 | $0.05245 | $1,468.60 |
40,000 | $0.05219 | $2,087.60 |
48,000 | $0.05207 | $2,499.36 |
96,000 | $0.05164 | $4,957.44 |
100,000 | $0.05162 | $5,162.00 |