
VJ0805Y472KXAAC | |
---|---|
DigiKey Part Number | 720-1393-2-ND - Tape & Reel (TR) 720-1393-1-ND - Cut Tape (CT) 720-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXAAC |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.17600 | $11.76 |
50 | $0.84960 | $42.48 |
100 | $0.74910 | $74.91 |
500 | $0.57542 | $287.71 |
1,000 | $0.51571 | $515.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43778 | $1,313.34 |
6,000 | $0.40797 | $2,447.82 |
9,000 | $0.36324 | $3,269.16 |
15,000 | $0.35261 | $5,289.15 |
21,000 | $0.35136 | $7,378.56 |
30,000 | $0.34167 | $10,250.10 |
36,000 | $0.34108 | $12,278.88 |
72,000 | $0.33907 | $24,413.04 |