

CC0805KRX7R9BB472 | |
---|---|
DigiKey Part Number | 311-1133-2-ND - Tape & Reel (TR) 311-1133-1-ND - Cut Tape (CT) 311-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44900 | $4.49 |
50 | $0.31040 | $15.52 |
100 | $0.26710 | $26.71 |
500 | $0.19606 | $98.03 |
1,000 | $0.17416 | $174.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12456 | $498.24 |
8,000 | $0.11446 | $915.68 |
12,000 | $0.10944 | $1,313.28 |
20,000 | $0.10867 | $2,173.40 |
28,000 | $0.10393 | $2,910.04 |
40,000 | $0.10349 | $4,139.60 |
48,000 | $0.10328 | $4,957.44 |
96,000 | $0.10115 | $9,710.40 |
100,000 | $0.10083 | $10,083.00 |