0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C472K5RACTU

DigiKey Part Number
399-C0805C472K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C472K5RACTUCT-ND - Cut Tape (CT)
399-C0805C472K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K5RACTU
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
50$0.22680$11.34
100$0.19500$19.50
500$0.14082$70.41
1,000$0.12417$124.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07184$287.36
8,000$0.06220$497.60
12,000$0.06177$741.24
20,000$0.06127$1,225.40
28,000$0.06098$1,707.44
40,000$0.06069$2,427.60
48,000$0.06055$2,906.40
96,000$0.06007$5,766.72
100,000$0.06004$6,004.00
Manufacturers Standard Package