CL10B683KA8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 26,616
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,662
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 7,014
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 35,114
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 15,248
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.84746
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,764
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,710
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,428
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,120
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09695
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70,955
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B683KA8NNNC

DigiKey Part Number
1276-2106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B683KA8NNNC
Description
CAP CER 0.068UF 25V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B683KA8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.