
KGM15BR71H683KT | |
---|---|
DigiKey Part Number | 478-KGM15BR71H683KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H683KTCT-ND - Cut Tape (CT) 478-KGM15BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H683KT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H683KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45300 | $4.53 |
50 | $0.31440 | $15.72 |
100 | $0.27170 | $27.17 |
500 | $0.19922 | $99.61 |
1,000 | $0.17699 | $176.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14672 | $586.88 |
8,000 | $0.13418 | $1,073.44 |
12,000 | $0.12792 | $1,535.04 |
20,000 | $0.12098 | $2,419.60 |
28,000 | $0.11692 | $3,273.76 |
40,000 | $0.11303 | $4,521.20 |
48,000 | $0.11118 | $5,336.64 |
96,000 | $0.10496 | $10,076.16 |
100,000 | $0.10463 | $10,463.00 |